Part Details for NAC2121-A01 by CTS Corporation
Overview of NAC2121-A01 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAC2121-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAC2121-A01
|
Avnet Americas | Piezoelectric Ring Actuator 1060N 105nF 486kHz - Boxed Product (Development Kits) (Alt: NAC2121-A01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 20 |
|
RFQ | |
DISTI #
NAC2121-A01
|
Avnet Americas | Piezoelectric Ring Actuator 1060N 105nF 486kHz - Boxed Product (Development Kits) (Alt: NAC2121-A01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 20 |
|
RFQ |