Part Details for NACE101M35V6.3X8TR15F by NIC Components Corp
Overview of NACE101M35V6.3X8TR15F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NACE101M35V6.3X8TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4988-NACE101M35V6.3X8TR15FCT-ND
|
DigiKey | CAP SMT6.3X8100F35VDC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12530 In Stock |
|
$0.0867 / $0.4500 | Buy Now |
DISTI #
NACE101M35V6.3X8TR
|
Avnet Americas | Cap Aluminum 100uF 35V 20% (6.3 X 8mm) SMD 1.99 Ohm 130mA 2000 hr 85°C T/R - Tape and Reel (Alt: NACE101M35V6.3X8TR) RoHS: Compliant Min Qty: 13500 Package Multiple: 900 Lead time: 2 Weeks, 6 Days Container: Reel | 23400 |
|
$0.0662 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 1.99 Ohm 130mA 2000h 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 49500Reel |
|
$0.0700 / $0.0808 | Buy Now |
DISTI #
NACE101M35V6.3X8TR15F
|
Avnet Abacus | Cap Aluminum 100uF 35V 20% (6.3 X 8mm) SMD 1.99 Ohm 130mA 2000 hr 85�C T/R - Tape and Reel (Alt: NACE101M35V6.3X8TR15F) RoHS: Compliant Min Qty: 13500 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACE101M35V6.3X8TR15F
NACE101M35V6.3X8TR15F CAD Models
NACE101M35V6.3X8TR15F Part Data Attributes
|
NACE101M35V6.3X8TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE101M35V6.3X8TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 130 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |