Part Details for NACE151M35V8X10.5TR15F by NIC Components Corp
Overview of NACE151M35V8X10.5TR15F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NACE151M35V8X10.5TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE151M35V8X10.5T
|
Avnet Americas | SURFACE MOUNT ALUMINUM ELECTROLYTIC - Tape and Reel (Alt: NACE151M35V8X10.5T) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
RFQ | |
DISTI #
V36:1790_28356172
|
Arrow Electronics | Surface Mount Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2337 | Americas - 7500 |
|
$0.1481 / $0.2819 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.1200 | Buy Now |
DISTI #
73543991
|
Verical | Surface Mount Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 7500 |
|
$0.1481 / $0.2819 | Buy Now |
DISTI #
72147870
|
Verical | Surface Mount Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.1942 | Buy Now |
Part Details for NACE151M35V8X10.5TR15F
NACE151M35V8X10.5TR15F CAD Models
NACE151M35V8X10.5TR15F Part Data Attributes
|
NACE151M35V8X10.5TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE151M35V8X10.5TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1550 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0525 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 220 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |