Part Details for NACKA331M100V18X17TR13F by NIC Components Corp
Overview of NACKA331M100V18X17TR13F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACKA331M100V18X17TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACKA331M100V18X17
|
Avnet Americas | Cap Aluminum 330uF 100V 20% (18 X 17mm) Cylindrical 917mA 5000 hr 105°C T/R - Tape and Reel (Alt: NACKA331M100V18X17) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Container: Reel | 23751125 Factory Stock |
|
RFQ | |
DISTI #
NACKA331M100V18X17
|
Avnet Americas | Cap Aluminum 330uF 100V 20% (18 X 17mm) Cylindrical 917mA 5000 hr 105°C T/R - Tape and Reel (Alt: NACKA331M100V18X17) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Container: Reel | 23751125 Factory Stock |
|
RFQ |
Part Details for NACKA331M100V18X17TR13F
NACKA331M100V18X17TR13F CAD Models
NACKA331M100V18X17TR13F Part Data Attributes:
|
NACKA331M100V18X17TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACKA331M100V18X17TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 8375, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 8375 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 687.75 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |