Part Details for NACZ100M50V6.3X6.3TR13F by NIC Components Corp
Overview of NACZ100M50V6.3X6.3TR13F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ100M50V6.3X6.3TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2474
|
Newark | Cap, 10Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Nacz Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ100M50V6.3X6.3TR13F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10AH2473
|
Newark | Cap, 10Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Nacz Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ100M50V6.3X6.3TR13F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_16245483
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2210 Container: Cut Strips | Americas - 2192 |
|
$0.1013 / $0.1898 | Buy Now |
DISTI #
V36:1790_16245483
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000h 105°C T/R Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Date Code: 2214 | Americas - 1600 |
|
$0.0636 / $0.0946 | Buy Now |
DISTI #
E64:1861_09206334
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Europe - 740 |
|
$0.0733 / $0.1242 | Buy Now |
DISTI #
62132324
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000h 105°C T/R Min Qty: 59 Package Multiple: 1 Date Code: 2210 | Americas - 2192 |
|
$0.1013 / $0.1299 | Buy Now |
DISTI #
62461516
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000h 105°C T/R Min Qty: 800 Package Multiple: 800 Date Code: 2214 | Americas - 1600 |
|
$0.0636 / $0.0753 | Buy Now |
DISTI #
7648971
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000h 105°C T/R Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$0.1744 | Buy Now |
DISTI #
66985362
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000h 105°C T/R Min Qty: 60 Package Multiple: 1 | Americas - 720 |
|
$0.0733 / $0.1080 | Buy Now |
DISTI #
NACZ100M50V6.3X6.3TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZ100M50V6.3X6.3TR13F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 5600 |
|
Buy Now |
Part Details for NACZ100M50V6.3X6.3TR13F
NACZ100M50V6.3X6.3TR13F CAD Models
NACZ100M50V6.3X6.3TR13F Part Data Attributes
|
NACZ100M50V6.3X6.3TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ100M50V6.3X6.3TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 57.75 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ100M50V6.3X6.3TR13F
This table gives cross-reference parts and alternative options found for NACZ100M50V6.3X6.3TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ100M50V6.3X6.3TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY100M50V6.3X6.3TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626 | NIC Components Corp | NACZ100M50V6.3X6.3TR13F vs NACY100M50V6.3X6.3TR13 |