Part Details for NAM-10-221 by Cosel USA Inc
Overview of NAM-10-221 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NAM-10-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3311-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$29.3800 | Buy Now |
DISTI #
436-NAM-10-221
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 10A 25 uA/ 50 uA max RoHS: Compliant | 0 |
|
$26.0000 / $29.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.3800 | Buy Now |
DISTI #
000000000003145895
|
Sager | Power Line Filters AC 1-250 / DC250 10A 25 uA/ 50 uA max Min Qty: 1 | 0 |
|
$26.6400 / $27.0400 | Buy Now |
Part Details for NAM-10-221
NAM-10-221 CAD Models
NAM-10-221 Part Data Attributes
|
NAM-10-221
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAM-10-221
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.05 mA | |
Length | 92 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 53 mm |