Part Details for NANO-BT-I1-N29301-R11 by iEi Integration Corporation
Overview of NANO-BT-I1-N29301-R11 by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2960CTS8-4#TRMPBF | Analog Devices | 36V Nano-C Two-In V Mon | |
LTC2960HDC-3#TRMPBF | Analog Devices | 36V Nano-C Two-In V Mon | |
LTC2960IDC-1#TRPBF | Analog Devices | 36V Nano-C Two-In V Mon |
Price & Stock for NANO-BT-I1-N29301-R11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | EPIC SBC supports Intel® 22nm Quad-Core Celeron N2930 1.86GHz on-board SoC with VGA/HDMI/LVDS, Dual PCIe GbE, USB 3.0, Dual PCIe Mini, SATA 3Gb/s, mSATA , COM, iRIS-1010, audio and RoHS | 2 |
|
$399.9800 | Buy Now |