-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8821
|
Newark | Fuse, Ptc Reset, 48Vdc, 120Ma, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:120Ma, Tripping Current:390Ma, Voltage Rating:48Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse NANOASMDC012F-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2989 |
|
$0.2290 / $0.5100 | Buy Now |
DISTI #
21T3595
|
Newark | Mini-Smd |Littelfuse NANOASMDC012F-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NANOASMDC012F-2CT-ND
|
DigiKey | PTC RESET FUSE 48V 120MA 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3075 In Stock |
|
$0.1855 / $0.4500 | Buy Now |
DISTI #
650-NANOASMDC012F-2
|
Mouser Electronics | Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 RoHS: Compliant | 39002 |
|
$0.1870 / $0.4200 | Buy Now |
DISTI #
V72:2272_16263568
|
Arrow Electronics | PTC Resettable Fuse 0.12A(hold) 0.39A(trip) 48VDC 10A 0.5W 0.2s 1.4Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2113 Container: Cut Strips | Americas - 974 |
|
$0.1902 / $0.2839 | Buy Now |
|
Future Electronics | PTC RESET FUSE 48V 120MA 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1870 / $0.1990 | Buy Now |
|
Future Electronics | PTC RESET FUSE 48V 120MA 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1870 / $0.1990 | Buy Now |
|
Future Electronics | PTC RESET FUSE 48V 120MA 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
NANOASMDC012F-2
|
TTI | Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.1890 | Buy Now |
|
CHIPMALL.COM LIMITED | 48V 120mA 10A 390mA 1206 Resettable Fuses ROHS | 2096 |
|
$0.2910 / $0.3918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOASMDC012F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOASMDC012F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 1.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 48 V |