Part Details for NANOSMDM100-2 by TE Connectivity
Overview of NANOSMDM100-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANOSMDM100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 340 |
|
Buy Now |
Part Details for NANOSMDM100-2
NANOSMDM100-2 CAD Models
NANOSMDM100-2 Part Data Attributes
|
NANOSMDM100-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NANOSMDM100-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.15ohm, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e4 | |
Manufacturer Series | NANOSMD | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 0.15 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL | |
Thermistor Application | OVERLOAD PROTECTION |