Part Details for NAU8223YG by Nuvoton Technology Corp
Overview of NAU8223YG by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAU8223YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAU8223YG-ND
|
DigiKey | IC AMP CLASS D STEREO 3.1W 20QFN Min Qty: 980 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
|
Chip1Cloud | IC AMP CLASS D STEREO 3.1W 20QFN | 1850 |
|
RFQ | |
|
Ozdisan Elektronik | VOICE IC AMP AUDIO 3W CLASS D 20QFN | 0 |
|
$0.6722 / $0.7730 | RFQ |
Part Details for NAU8223YG
NAU8223YG CAD Models
NAU8223YG Part Data Attributes
|
NAU8223YG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NAU8223YG
Nuvoton Technology Corp
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |