-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(NB-PTCO-142) PT100 CLASS A PT TEMP SENSOR 1.2X4MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1650
|
Newark | Rtd Sensor, Thin Film Platinum, 100R, Sensing Temperature Min:-30°C, Sensing Temperature Max:300°C, Resistance:100Ohm, Product Range:Ptfm Series Rohs Compliant: Yes |Te Connectivity NB-PTCO-142 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
223-1799-ND
|
DigiKey | SENSOR RTD 100OHM 2SIP Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7093 / $5.6100 | Buy Now |
DISTI #
NB-PTCO-142
|
Avnet Americas | Temp Sensor Analog 2-Pin SIP Blister Box - Bulk (Alt: NB-PTCO-142) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$2.3310 / $2.5530 | Buy Now |
DISTI #
824-NB-PTCO-142
|
Mouser Electronics | Industrial Temperature Sensors Pt100, 1.2x4.0, Class A, PTFM101A1G0 | 109 |
|
$2.8500 / $5.6100 | Buy Now |
DISTI #
71023764
|
RS | Sensor, PTFM101A1G0:PT100,1.2X4.0,A, Temperature, NB-PTCO-142 | TE Connectivity NB-PTCO-142 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 | RFQ |
|
Future Electronics | Pt100, 1.2x4.0, Class A, PTFM101A1G0 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.4300 / $2.5300 | Buy Now |
|
Future Electronics | Pt100, 1.2x4.0, Class A, PTFM101A1G0 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Tray | 0Tray |
|
$2.5100 / $2.6000 | Buy Now |
DISTI #
TSSNB-PTCO-142
|
Heilind Electronics | PTFM101A1G0:PT100,1.2X4.0,A | Americas - 0 in Stock |
|
$1.4559 / $1.4777 | Buy Now |
|
Onlinecomponents.com | Pt100, 1.2x4.0, Class A, PTFM101A1G0 |
1000 On Order |
|
$2.4000 / $3.6400 | Buy Now |
DISTI #
NB-PTCO-142
|
TTI | Industrial Temperature Sensors Pt100, 1.2x4.0, Class A, PTFM101A1G0 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$2.7700 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB-PTCO-142
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NB-PTCO-142
TE Connectivity
(NB-PTCO-142) PT100 CLASS A PT TEMP SENSOR 1.2X4MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.15 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLATINUM | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |