Part Details for NB07216001 by TE Connectivity
Overview of NB07216001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB07216001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-NB07216001-ND
|
DigiKey | HEAT SHRINK TUBE, DUAL WALL, 20. Min Qty: 200 Container: Tray MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.4400 / $0.4700 | Buy Now |
DISTI #
NB07216001
|
Avnet Americas | Adhesive Lined Heat Shrink Tubing, 2.26:1, 0.79 ", 20.1 mm, Black, 2.01 ", 51.1 mm - Bulk (Alt: NB07216001) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | BATTU-20.1/8.9-A1-0-51MM RoHS: Compliant |
58000 In Stock |
|
$0.3652 / $0.4441 | Buy Now |
DISTI #
NB07216001
|
TTI | Heat Shrink Tubing & Sleeves BATTU-20.1/8.9-A1-0-51MM Min Qty: 30000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3700 | Buy Now |
DISTI #
NB07216001
|
Avnet Americas | Adhesive Lined Heat Shrink Tubing, 2.26:1, 0.79 ", 20.1 mm, Black, 2.01 ", 51.1 mm - Bulk (Alt: NB07216001) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4049 | Buy Now |
DISTI #
RYCNB07216001
|
Interstate Connecting Components | NB07216001 BATTU-20.1/8.9-A1-0-51MM | 0 |
|
Buy Now | |
DISTI #
TE Connectivity NB07216001
|
PEI Genesis | HEAT SHRINK TUBE | 28000 |
|
Buy Now | |
DISTI #
000000000006038639
|
Sager | Heat Shrink Tubing & Sleeves BATTU-20.1/8.9-A1-0-51MM Min Qty: 30000 | 0 |
|
$0.4011 / $0.4167 | Buy Now |
|
Master Electronics | BATTU-20.1/8.9-A1-0-51MM RoHS: Compliant |
58000 In Stock |
|
$0.3652 / $0.4441 | Buy Now |