Part Details for NB10602001 by TE Connectivity
Overview of NB10602001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB10602001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB10602001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: NB10602001) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$4.4140 / $5.3118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$4.4100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.118" (3.00mm) Supplied Inner Diameter - 3 to 1 - 4.00' (1.22m) Length - 80°C Shrink Temperature - Black. RoHS: Compliant | Alternative Product Available |
|
$3.3100 / $6.3600 | Buy Now |
DISTI #
77319378
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 1000 |
|
$4.5639 | Buy Now |
DISTI #
NB10602001
|
TTI | Heat Shrink Tubing & Sleeves ATUM-3/1-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Stick |
Americas - 450 Limited Supply - Call TTI |
|
$3.5100 / $4.8300 | Buy Now |
DISTI #
RYCATUM-3/1-0-STK
|
Interstate Connecting Components | Y | 134 |
|
$4.0724 / $5.1481 | Buy Now |
DISTI #
NB10602001
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: NB10602001) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 250 |
|
Buy Now | |
DISTI #
NB10602001
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: NB10602001) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NB10602001
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: NB10602001) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NB10602001
|
Avnet Asia | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick (Alt: NB10602001) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 22 Weeks, 4 Days | 0 |
|
$3.1088 / $3.5028 | Buy Now |