Part Details for NB13282001 by TE Connectivity
Overview of NB13282001 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NB13282001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6578
|
Newark | Heat Shrink Tubing And Sleeves Hs-Tbg 19.1Mm Bk |Raychem Te Connectivity NB13282001 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$4.9300 / $5.9000 | Buy Now |
DISTI #
NB13282001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB13282001) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.8484 / $3.4277 | Buy Now |
DISTI #
650-NB13282001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 19.1MM BK PRICE PER STICK RoHS: Compliant | 542 |
|
$3.0200 / $6.0900 | Buy Now |
|
Future Electronics | Heat Shrink Tubing and Sleeves HS-TBG 19.1MM BK RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.0100 / $3.2000 | Buy Now |
DISTI #
RYCNB13282001
|
Heilind Electronics | RNF-100-3/4-BK-STK NB13282001 | Americas - 0 in Stock956 On Order |
|
$3.6028 / $4.5545 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing, Black, Single Wall, .75 in [19.1 mm] Expanded Inside, .375 in [9.5 mm] Recovered Inside, 2:1 Shrink Ratio, RAYCHEM RNF-100 RoHS: Compliant |
889 In Stock |
|
$2.3600 / $2.8100 | Buy Now |
DISTI #
52137163
|
Verical | Heat Shrink Tubing ST Polyolefin Black Spool RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2015 | Americas - 775 |
|
$3.0489 / $3.7219 | Buy Now |
DISTI #
33935036
|
Verical | Heat Shrink Tubing ST Polyolefin Black Spool RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 104 |
|
$4.3900 / $5.0700 | Buy Now |
DISTI #
NB13282001
|
TTI | Heat Shrink Tubing & Sleeves HS-TBG 19.1MM BK PRICE PER STICK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Stick |
Americas - 975 In Stock |
|
$2.0700 / $2.3100 | Buy Now |
DISTI #
NB13282001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB13282001) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.8484 / $3.4277 | Buy Now |
Part Details for NB13282001
NB13282001 CAD Models
NB13282001 Part Data Attributes:
|
NB13282001
TE Connectivity
Buy Now
|
Compare Parts:
NB13282001
TE Connectivity
Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | ASSEMBLY ITEMS | |
Construction | SINGLE WALL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |