Part Details for NB14062001 by TE Connectivity
Overview of NB14062001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB14062001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6588
|
Newark | Heat Shrink Tubing And Sleeves Tat-125-3/4-0-Stk |Raychem Te Connectivity NB14062001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.4000 | Buy Now |
DISTI #
40AH6132
|
Newark | Tat-125-3/4-0-Stk |Te Connectivity NB14062001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 / $12.0000 | Buy Now |
DISTI #
650-NB14062001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TAT-125-3/4-0-STK PRICE PER 4FT STICK RoHS: Compliant | 0 |
|
$9.6100 / $11.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$8.8200 | Buy Now |
DISTI #
RYCNB14062001
|
Heilind Electronics | TAT-125-3/4-0-STK M23053/4-204-0 | Americas - 0 in Stock4725 On Order |
|
$7.6338 / $9.6503 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 0.752" (19.10mm) Inner Dia - 2 to 1 - 4.00' (1.22m) Length - 95°C Shrink Temperature - Black. RoHS: Compliant |
1120 In Stock |
|
$0 | Buy Now |
DISTI #
33934902
|
Verical | Heat Shrink Tubing ST Flexible Polyolefin Black Dual Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$18.7400 | Buy Now |
DISTI #
NB14062001
|
TTI | Heat Shrink Tubing & Sleeves TAT-125-3/4-0-STK PRICE PER 4FT STICK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick | Americas - 0 |
|
$10.3700 / $16.6600 | Buy Now |
DISTI #
RYCNB14062001
|
Interstate Connecting Components | TAT-125-3/4-0-STK M23053/4-204-0 | 0787 On Order |
|
$7.6338 / $9.6503 | Buy Now |
DISTI #
TE Connectivity NB14062001
|
PEI Genesis | HEAT SHRINK TUBE, DUAL WALL, | 816 |
|
Buy Now |