Part Details for NB14674001 by TE Connectivity
Overview of NB14674001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB14674001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-NB14674001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves VERSAFIT-3X-3/4-0-SP PRICE PER METER RoHS: Compliant | 0 |
|
$4.0800 / $4.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
DISTI #
RYCNB14674001
|
Heilind Electronics | NB14674001 VERSAFIT-3X-3/4-0-SP | Americas - 1125 in Stock |
|
$2.7984 / $5.0593 | Buy Now |
|
Onlinecomponents.com | VERSAFIT-3X-3/4-0-SP RoHS: Compliant |
1650 In Stock |
|
$3.7400 / $4.8200 | Buy Now |
DISTI #
75302559
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2132 | Americas - 1575 |
|
$4.7965 / $6.3841 | Buy Now |
DISTI #
34508736
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 75 |
|
$4.6900 | Buy Now |
DISTI #
NB14674001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-3X-3/4-0-SP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Spool |
Americas - 225 In Stock |
|
$3.8500 / $4.8900 | Buy Now |
DISTI #
RYCNB14674001
|
Interstate Connecting Components | NB14674001 VERSAFIT-3X-3/4-0-SP | 262 |
|
$2.7984 / $5.0593 | Buy Now |
DISTI #
NB14674001
|
Avnet Abacus | VERSAFIT-3X-3/4-0-SP (Alt: NB14674001) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VERSAFIT-3X-3/4-0-SP RoHS: Compliant |
1650 In Stock |
|
$3.7400 / $4.8200 | Buy Now |