Part Details for NB16054001 by TE Connectivity
Overview of NB16054001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB16054001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB16054001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool - Cable Rools/Shrink Tubing (Alt: NB16054001) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0516 / $2.4689 | Buy Now |
DISTI #
NB16054001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool - Cable Rools/Shrink Tubing (Alt: NB16054001) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0516 / $2.4689 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
DISTI #
RYCNB16054001
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB16054001 | Americas - 1125 in Stock |
|
$1.8623 / $1.9806 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 0.093" (2.36mm) Supplied Inner Dia - 2 to 1 - 125°C Shrink - 492.1' (150.0m) L - Fluoropolymer, Irradiated - Clear. RoHS: Compliant |
1950 In Stock |
|
$1.6200 / $2.9500 | Buy Now |
DISTI #
59415752
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2131 | Americas - 1950 |
|
$2.4570 / $3.8350 | Buy Now |
DISTI #
84420968
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Thin Spool RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$2.9836 | Buy Now |
DISTI #
NB16054001
|
TTI | Heat Shrink Tubing & Sleeves RT-375-3/32-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 750 In Stock |
|
$1.5800 / $2.9500 | Buy Now |
DISTI #
RYCNB16054001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB16054001 | 375 |
|
$1.8623 / $1.9806 | Buy Now |
DISTI #
NB16054001
|
Avnet Asia | Heat Shrink Tubing 2:1 Fluoropolymer Clear Spool (Alt: NB16054001) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 4 Days | 0 |
|
RFQ |