Part Details for NB201611-10V by L-com Inc
Overview of NB201611-10V by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB201611-10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8127
|
Newark | Encl Frp 20X16X11" W/120Vac Vent Mnt Plate |L-Com NB201611-10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$830.0000 | Buy Now |
DISTI #
5073-NB201611-10V-ND
|
DigiKey | ENCL FRP 20X16X11" W/120VAC VENT Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$702.6630 / $713.7300 | Buy Now |
DISTI #
73245902
|
RS | ENCLFRP 20x16x11 w/120VAC | L-com NB201611-10V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$830.0000 | RFQ |
|
Onlinecomponents.com | ENCL FRP 20x16x11" w/120VAC VENT MNT PLATE | 0 |
|
$728.4400 / $771.4800 | Buy Now |
DISTI #
NB201611-10V
|
L-com US | The NB201611-10V is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the NB201611-10V is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. Due to the large size of this enclosure, it can accommodate dual sets of most access points. 120 VAC Mounting Plate with Lightning Protection The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power. Vented Enclosure The NB201611-10V features a vented lid with removable filters and vent covers on the outside of the enclosure. Optional Pole Mounting Kits Available on the L-com web site, these optional kits allows the enclosure to be mounted on poles ranging from 1.2 to 11 inches in diameter. For additional information and complete specifications, click on the data sheet in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 0 |
|
$664.0000 / $830.0000 | Buy Now |