Part Details for NB21N50104KBB by Kyocera AVX Components
Overview of NB21N50104KBB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NB21N50104KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3663
|
Newark | Ntc - Thermistor Rohs Compliant: Yes |Kyocera Avx NB21N50104KBB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1100 | Buy Now |
DISTI #
478-NB21N50104KBBCT-ND
|
DigiKey | THERM NTC 100KOHM 4160K 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1027 / $0.3200 | Buy Now |
DISTI #
NB21N50104KBB
|
Avnet Americas | Thermistor NTC 100KOhm 10% 2-Pin 0603 Cardboard T/R (Alt: NB21N50104KBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1291 | Buy Now |
DISTI #
581-NB21N50104KBB
|
Mouser Electronics | NTC Thermistors 100kOhm 10% RoHS: Compliant | 0 |
|
$0.0970 / $0.3000 | Order Now |
|
Future Electronics | Thermistor NTC 100KOhm 10% 2-Pin 0603 Cardboard T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
NB21N50104KBB
|
Avnet Abacus | Thermistor NTC 100KOhm 10% 2-Pin 0603 Cardboard T/R - Tape and Reel (Alt: NB21N50104KBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NB21N50104KBB
NB21N50104KBB CAD Models
NB21N50104KBB Part Data Attributes:
|
NB21N50104KBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB21N50104KBB
Kyocera AVX Components
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0603, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4160 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NB21N50104KBB
This table gives cross-reference parts and alternative options found for NB21N50104KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB21N50104KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB21N50104K | NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21N50104KBB vs NB21N50104K |
NB21N50104K-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21N50104KBB vs NB21N50104K-- |
NB21N50104KBD | NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21N50104KBB vs NB21N50104KBD |