Part Details for NB21N50124JBB by Kyocera AVX Components
Overview of NB21N50124JBB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB21N50124JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474806
|
RS | 120kOhms 0603 Control, Protection NTC Thermistor, 4s, 1.6 x 0.8 x 0.8mm | AVX NB21N50124JBB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1570 / $0.1850 | RFQ |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.3206 / $0.9160 | Buy Now |