Part Details for NB24322001 (ALTERNATE: NB24322001) by TE Connectivity
Overview of NB24322001 (ALTERNATE: NB24322001) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB24322001 (ALTERNATE: NB24322001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71926368
|
RS | Heat Shrink Tubing, 3/8 in. ID, 2:1 Shrink, 48 in. length, Black, 4ft STK | TE Connectivity NB24322001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 176 |
|
$7.0200 / $7.8800 | Buy Now |