-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1:5 LVCMOS Fanout Buffer, 3.3V / 2.5V / 1.8V / 1.5V, QFN24 4x4, 0.5P, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB3F8L3005CMNTBGOSCT-ND
|
DigiKey | IC CLK BUFFER 2:5 200MHZ 24QFN Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
606 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
NB3F8L3005CMNTBG
|
Avnet Americas | Clock Driver 2-IN LVCMOS|LVTTL 24-Pin QFN T/R - Tape and Reel (Alt: NB3F8L3005CMNTBG) RoHS: Compliant Min Qty: 304 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9990 Partner Stock |
|
$2.0460 / $2.4420 | Buy Now |
DISTI #
NB3F8L3005CMNTBG
|
Avnet Americas | Clock Driver 2-IN LVCMOS|LVTTL 24-Pin QFN T/R - Tape and Reel (Alt: NB3F8L3005CMNTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 9990 Factory Stock |
|
$2.9480 / $3.3000 | Buy Now |
DISTI #
863-NB3F8L3005CMNTBG
|
Mouser Electronics | Clock Buffer 1:5 LVCMOS FANOUT BUFFER RoHS: Compliant | 2068 |
|
$2.9600 / $5.8800 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 96044 |
|
$2.7300 / $3.2100 | Buy Now |
DISTI #
NB3F8L3005CMNTBG
|
Avnet Americas | Clock Driver 2-IN LVCMOS|LVTTL 24-Pin QFN T/R - Tape and Reel (Alt: NB3F8L3005CMNTBG) RoHS: Compliant Min Qty: 304 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9990 Partner Stock |
|
$2.0460 / $2.4420 | Buy Now |
DISTI #
NB3F8L3005CMNTBG
|
Avnet Americas | Clock Driver 2-IN LVCMOS|LVTTL 24-Pin QFN T/R - Tape and Reel (Alt: NB3F8L3005CMNTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 9990 Factory Stock |
|
$2.9480 / $3.3000 | Buy Now |
DISTI #
NB3F8L3005CMNTBG
|
Avnet Americas | Clock Driver 2-IN LVCMOS|LVTTL 24-Pin QFN T/R - Tape and Reel (Alt: NB3F8L3005CMNTBG) RoHS: Compliant Min Qty: 304 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9990 Partner Stock |
|
$2.0460 / $2.4420 | Buy Now |
DISTI #
NB3F8L3005CMNTBG
|
Avnet Americas | Clock Driver 2-IN LVCMOS|LVTTL 24-Pin QFN T/R - Tape and Reel (Alt: NB3F8L3005CMNTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 9990 Factory Stock |
|
$2.9480 / $3.3000 | Buy Now |
DISTI #
NB3F8L3005CMNTBG
|
Avnet Silica | Clock Driver 2-IN LVCMOS|LVTTL 24-Pin QFN T/R (Alt: NB3F8L3005CMNTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3F8L3005CMNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3F8L3005CMNTBG
onsemi
2:1:5 LVCMOS Fanout Buffer, 3.3V / 2.5V / 1.8V / 1.5V, QFN24 4x4, 0.5P, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN24 4x4, 0.5P | |
Manufacturer Package Code | 485DJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |