-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-TO-12 LVCMOS/LVTTL, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7942
|
Newark | Fanout Buffer, 250Mhz, Lqfp-32, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:250Mhz, No. Of Outputs:12Outputs, Supply Voltage Min:1.6V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lqfp, No. Of Pins:32Pins, Product Range:-Rohs Compliant: Yes |Onsemi NB3V8312CFAG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 / $6.5500 | Buy Now |
DISTI #
NB3V8312CFAGOS-ND
|
DigiKey | IC CLK BUFFER 1:12 250MHZ 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
268 In Stock |
|
$5.4927 / $9.6800 | Buy Now |
DISTI #
NB3V8312CFAG
|
Avnet Americas | Clock Fanout Buffer 12-OUT 32-Pin LQFP Tray - Trays (Alt: NB3V8312CFAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$5.3981 / $6.0426 | Buy Now |
DISTI #
863-NB3V8312CFAG
|
Mouser Electronics | Clock Buffer LOW SKEW 1 TO 12 LVCMOS/L RoHS: Compliant | 888 |
|
$5.2800 / $9.6700 | Buy Now |
DISTI #
NB3V8312CFAG
|
Avnet Silica | Clock Fanout Buffer 12-OUT 32-Pin LQFP Tray (Alt: NB3V8312CFAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB3V8312CFAG
|
EBV Elektronik | Clock Fanout Buffer 12-OUT 32-Pin LQFP Tray (Alt: NB3V8312CFAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
Flip Electronics | Stock | 3750 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$9.5900 / $10.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3V8312CFAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3V8312CFAG
onsemi
1-TO-12 LVCMOS/LVTTL, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | |
Family | NB3V | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.2 ns | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for NB3V8312CFAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3V8312CFAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3V8312CFAR2G | 1-TO-12 LVCMOS/LVTTL, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | NB3V8312CFAG vs NB3V8312CFAR2G |