Part Details for NB3V8312CFAR2G by onsemi
Overview of NB3V8312CFAR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NB3V8312CFAR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3779
|
Newark | Fanout Buffer, 250Mhz, Lqfp-32, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:250Mhz, No. Of Outputs:12Outputs, Supply Voltage Min:1.6V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lqfp, No. Of Pins:32Pins, Product Range:-Rohs Compliant: Yes |Onsemi NB3V8312CFAR2G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0700 | Buy Now |
DISTI #
28X7943
|
Newark | Fanout Buffer, 250Mhz, Lqfp-32, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:250Mhz, No. Of Outputs:12Outputs, Supply Voltage Min:1.6V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lqfp, No. Of Pins:32Pins, Product Range:-Rohs Compliant: Yes |Onsemi NB3V8312CFAR2G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1600 | Buy Now |
DISTI #
488-NB3V8312CFAR2GCT-ND
|
DigiKey | IC CLK BUFFER 1:12 250MHZ 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$5.6933 / $10.4200 | Buy Now |
DISTI #
NB3V8312CFAR2G
|
Avnet Americas | Clock Fanout Buffer 12-OUT 32-Pin LQFP Tape and Reel - Tape and Reel (Alt: NB3V8312CFAR2G) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3142 Partner Stock |
|
$7.6136 / $9.0872 | Buy Now |
DISTI #
NB3V8312CFAR2G
|
Avnet Americas | Clock Fanout Buffer 12-OUT 32-Pin LQFP Tape and Reel - Tape and Reel (Alt: NB3V8312CFAR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 3142 Factory Stock |
|
$5.8104 / $6.5042 | Buy Now |
DISTI #
863-NB3V8312CFAR2G
|
Mouser Electronics | Clock Buffer 1-TO-12 LVCMOS/LVTTL RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
|
Rochester Electronics | Low Skew Clock Driver, NB3V Series, 12 True Output(s), PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$5.3800 / $6.3200 | Buy Now |
DISTI #
NB3V8312CFAR2G
|
EBV Elektronik | (Alt: NB3V8312CFAR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 17142 |
|
$6.1400 | RFQ |
Part Details for NB3V8312CFAR2G
NB3V8312CFAR2G CAD Models
NB3V8312CFAR2G Part Data Attributes
|
NB3V8312CFAR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3V8312CFAR2G
onsemi
1-TO-12 LVCMOS/LVTTL, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | |
Family | NB3V | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.2 ns | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 250 MHz |
Alternate Parts for NB3V8312CFAR2G
This table gives cross-reference parts and alternative options found for NB3V8312CFAR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3V8312CFAR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3V8312CFAG | 1-TO-12 LVCMOS/LVTTL, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | NB3V8312CFAR2G vs NB3V8312CFAG |