-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V 100/133 MHz Differential 1:8 HCSL Compatible Push-Pull Clock ZDB/Fanout Buffer for PCIe, 490-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0407
|
Newark | Clock Fanout Buffer, 100/133Mhz, Qfn-48, Clock Ic Type:Fanout Buffer, Frequency:133.33Mhz, No. Of Outputs:8Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Qfn, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Onsemi NB3W800LMNG Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $4.4800 | Buy Now |
DISTI #
NB3W800LMNGOS-ND
|
DigiKey | IC CLOCK ZDB FANOUT BUFFER 48QFN Min Qty: 1 Lead time: 28 Weeks Container: Tray |
490 In Stock |
|
$3.9950 / $5.4000 | Buy Now |
DISTI #
NB3W800LMNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 48-Pin QFN Tray - Trays (Alt: NB3W800LMNG) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 17150 Partner Stock |
|
$3.2736 / $3.9072 | Buy Now |
DISTI #
NB3W800LMNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 48-Pin QFN Tray - Trays (Alt: NB3W800LMNG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 28 Weeks, 0 Days Container: Tray | 7350 Factory Stock |
|
RFQ | |
DISTI #
863-NB3W800LMNG
|
Mouser Electronics | Clock Buffer 3.3 V 100/133 MHZ DIFFERENTIAL AND FANOUT BUFFER FOR PCIE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_23246435
|
Arrow Electronics | Clock Generator 99MHz to 134.33MHz-IN 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 1541 | Americas - 490 |
|
$3.6970 | Buy Now |
DISTI #
32380359
|
Verical | Clock Generator 99MHz to 134.33MHz-IN 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 1541 | Americas - 490 |
|
$3.6970 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, NB3 Series, 16 True Output(s) ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 923 |
|
$3.9600 / $4.6600 | Buy Now |
|
Flip Electronics | Stock, ship today | 43252 |
|
$2.6400 | RFQ |
|
Wuhan P&S | Diff 1:8 HCSL Clock ZDB/Fanout Buffer Min Qty: 1 | 480 |
|
$5.4000 / $11.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3W800LMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3W800LMNG
onsemi
3.3 V 100/133 MHz Differential 1:8 HCSL Compatible Push-Pull Clock ZDB/Fanout Buffer for PCIe, 490-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-48 | |
Manufacturer Package Code | 485DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | NB3 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |