Part Details for NB7VQ1006MMNTXG by onsemi
Overview of NB7VQ1006MMNTXG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NB7VQ1006MMNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5009
|
Newark | Fanout Buffer, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:-, No. Of Outputs:6Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:2.625V, Clock Ic Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB7VQ1006MMNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.5800 | Buy Now |
DISTI #
488-NB7VQ1006MMNTXGCT-ND
|
DigiKey | IC EQUALIZER RECEIVER 24-QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$22.6591 / $35.3400 | Buy Now |
DISTI #
NB7VQ1006MMNTXG
|
Avnet Americas | Equalizer Receiver 24-Pin QFN EP T/R - Tape and Reel (Alt: NB7VQ1006MMNTXG) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7295 Partner Stock |
|
$22.4688 / $26.8176 | Buy Now |
DISTI #
NB7VQ1006MMNTXG
|
Avnet Americas | Equalizer Receiver 24-Pin QFN EP T/R - Tape and Reel (Alt: NB7VQ1006MMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 7295 Factory Stock |
|
$24.2906 / $27.1910 | Buy Now |
DISTI #
863-NB7VQ1006MMNTXG
|
Mouser Electronics | Buffers & Line Drivers EQ RCV 1:6 CML OUTPT RoHS: Compliant | 0 |
|
$24.2200 | Order Now |
DISTI #
NB7VQ1006MMNTXG
|
Avnet Americas | Equalizer Receiver 24-Pin QFN EP T/R - Tape and Reel (Alt: NB7VQ1006MMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 7295 Factory Stock |
|
$24.2906 / $27.1910 | Buy Now |
DISTI #
NB7VQ1006MMNTXG
|
Avnet Americas | Equalizer Receiver 24-Pin QFN EP T/R - Tape and Reel (Alt: NB7VQ1006MMNTXG) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7295 Partner Stock |
|
$22.4688 / $26.8176 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2577 |
|
RFQ | |
DISTI #
NB7VQ1006MMNTXG
|
Avnet Silica | Equalizer Receiver 24-Pin QFN EP T/R (Alt: NB7VQ1006MMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB7VQ1006MMNTXG
|
EBV Elektronik | Equalizer Receiver 24-Pin QFN EP T/R (Alt: NB7VQ1006MMNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for NB7VQ1006MMNTXG
NB7VQ1006MMNTXG CAD Models
NB7VQ1006MMNTXG Part Data Attributes:
|
NB7VQ1006MMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7VQ1006MMNTXG
onsemi
Fanout Buffer, Equalizer Receiver, 10 Gbps, 1.8 V / 2.5 V, with 1:6 Differential CML Outputs, QFN24, 4x4, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN24, 4x4, 0.5P | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 485L-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |