Part Details for NBB-22245 by BUD Industries Inc
Overview of NBB-22245 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB-22245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2158
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:330.2Mm, External Width - Metric:330Mm, External Depth - Metric:179Mm, Ip Rating:Ip66, Body Color:Gray, External Depth:7.04"rohs Compliant: Yes |Bud Industries NBB-22245 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 535 |
|
$46.2800 / $61.2100 | Buy Now |
DISTI #
377-2037-ND
|
DigiKey | BOX ABS GRAY 13.01"L X 13"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18 In Stock |
|
$44.5000 / $60.2000 | Buy Now |
DISTI #
563-NBB-22245
|
Mouser Electronics | Electrical Enclosures NEMA Box ABS Plastic (13 X 13 X 7 In) RoHS: Compliant | 2 |
|
$44.5000 / $59.4500 | Buy Now |
DISTI #
71274381
|
RS | Enclosure, NEMA4X, IP66,Solid Door,13.00x13.00x7.04,NBB Series | Bud Industries NBB-22245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6200 / $69.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.4700 | Buy Now |
|
Onlinecomponents.com | Box Plastic - ABS - Hinged Door - Lid - 13.010" L x 13.000" W (330.45mm x 330.20mm) X 7.042" (178.87mm) - Gray. RoHS: Compliant | 535 Factory Stock |
|
$47.3400 / $62.6700 | Buy Now |
|
Master Electronics | Box Plastic - ABS - Hinged Door - Lid - 13.010" L x 13.000" W (330.45mm x 330.20mm) X 7.042" (178.87mm) - Gray. RoHS: Compliant | 535 Factory Stock |
|
$47.3400 / $62.6700 | Buy Now |
DISTI #
10013532
|
TestEquity LLC | Bud Industries NBB-22245 NEMA Box, ABS Plastic, 13x13x7 in, NBB Series NEMA Box | 535 |
|
$54.7700 | Buy Now |