Part Details for NBB-22247 by BUD Industries Inc
Overview of NBB-22247 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB-22247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2159
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:398.3Mm, External Width - Metric:298Mm, External Depth - Metric:160Mm, Ip Rating:Ip66, Body Color:Gray, External Depth:6.3" Rohs Compliant: Yes |Bud Industries NBB-22247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8100 / $65.6900 | Buy Now |
DISTI #
377-2038-ND
|
DigiKey | BOX ABS GRAY 15.68"L X 11.73"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9376 / $63.5000 | Buy Now |
DISTI #
563-NBB-22247
|
Mouser Electronics | Electrical Enclosures NEMA Box ABS Plastic (15.7 X 11.7 X 6.3 In) RoHS: Compliant | 0 |
|
$46.9300 / $63.5000 | Order Now |
DISTI #
71274382
|
RS | Enclosure, NEMA4X, IP66,Solid Door,15.68x11.73x6.30,NBB Series | Bud Industries NBB-22247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.8500 | RFQ |
|
Onlinecomponents.com | Non-Metallic Enclosure (Style B) - Weather Resistant - 15.68 in L x 11.73 in W x 6.30 in H - Acrylonitrile Butadiene Styrene (ABS) - Solid Cover - Gray. RoHS: Compliant |
25 On Order |
|
$48.4400 / $86.0100 | Buy Now |
|
Master Electronics | Non-Metallic Enclosure (Style B) - Weather Resistant - 15.68 in L x 11.73 in W x 6.30 in H - Acrylonitrile Butadiene Styrene (ABS) - Solid Cover - Gray. RoHS: Compliant |
25 On Order |
|
$48.4400 / $86.0100 | Buy Now |
DISTI #
10013533
|
TestEquity LLC | Bud Industries NBB-22247 NEMA Box, ABS Plastic, 15.7x11.7x6.3 in, NBB Series | 0 |
|
$57.7700 | Buy Now |