Part Details for NBB4-12GM50-E0 by PEPPERL+FUCHS GmbH
Overview of NBB4-12GM50-E0 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB4-12GM50-E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C2565
|
Newark | Inductive Proximity Sensors, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Nbb4-12Gm50-E0, Load Current Rms Max:200Ma Rohs Compliant: Yes |Pepperl+Fuchs NBB4-12GM50-E0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.8500 / $118.7200 | Buy Now |
DISTI #
2046-NBB4-12GM50-E0-ND
|
DigiKey | INDUCTIVE SEN 4MM NPN Min Qty: 1 Lead time: 2 Weeks Container: Box |
459 In Stock |
|
$78.4880 / $80.2500 | Buy Now |
DISTI #
NBB4-12GM50-E0
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$87.5900 | RFQ |