Part Details for NBB4-12GM50-E2-V1 by PEPPERL+FUCHS GmbH
Overview of NBB4-12GM50-E2-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB4-12GM50-E2-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C2568
|
Newark | Inductive Proximity Sensors, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Nbb4-12Gm50-E2-V1, Sensor Input:Inductive Rohs Compliant: Yes |Pepperl+Fuchs NBB4-12GM50-E2-V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$107.3800 / $119.3100 | Buy Now |
DISTI #
94M8508
|
Newark | Proximity Switch, M12, Pnp, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Nbb4-12Gm50-E2-V1, Svhc:No Svhc (07-Jul-2017), Frequency Response |Pepperl+Fuchs NBB4-12GM50-E2-V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$110.5300 / $118.8500 | Buy Now |
DISTI #
2046-NBB4-12GM50-E2-V1-ND
|
DigiKey | INDUCTIVE SEN 4MM PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
14 In Stock |
|
$88.7851 / $114.1500 | Buy Now |
DISTI #
NBB4-12GM50-E2-V1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 15 |
|
$88.2700 | Buy Now |