Part Details for NBBPC141206-01 by L-com Inc
Overview of NBBPC141206-01 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBBPC141206-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8013
|
Newark | Enclosure, Weather Proof, Outdoor, Pc, Enclosure Type:Outdoor/Weatherproof, Enclosure Material:Polycarbonate, External Height - Metric:370.84Mm, External Width - Metric:320.04Mm, External Depth - Metric:187.96Mm, Ip Rating:Ip66 |L-Com NBBPC141206-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$341.9900 | Buy Now |
DISTI #
5073-NBBPC141206-01-ND
|
DigiKey | ENCL PC 14X12X06" W/BLNK MOD PLA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$303.1964 / $323.7100 | Buy Now |
DISTI #
73607458
|
RS | 14x12x06 Polycarbonate Weatherproof Outdoor IP66 NEMA 4X EnclosureModified Bas- | L-com NBBPC141206-01 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$341.9900 | RFQ |
|
Onlinecomponents.com | ENCL PC 14x12x06" w/BLNK MOD PLATE MOD ENCL BLK | 0 |
|
$303.7800 / $327.2800 | Buy Now |
DISTI #
NBBPC141206-01
|
L-com US | The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from High-Impact, UV Resistant Polycarbonate material that provides superior durability to impacts and ease of modification while maintaining minimum weight. It is well suited for high temperature or corrosive environments. The included wall mount brackets come uninstalled and bagged with their hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The lid features a non-metallic hinge system that allows for quick removal & can be reattached just as quickly without the need for any tools. The enclosure comes with a pair of stainless-steel latches with padlock eyes allowing you to secure the enclosure from tampering. The enclosure comes in black. Mounting Plate The modified aluminum mounting plate included with the NBBPC141206-01 comes with pre-drilled and cut holes to use as needed to mount WLAN equipment or whatever equipment you may require. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector. The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30, & HGX-PMT33 *Note: Enclosure ports (Cable conduit connector and N-type holes for lightning protectors or connectors) must be properly sealed to maintain NEMA Type 4X / IP66 rating **Note: If all four of the optional lid screws are installed the enclosure can achieve. NEMA 6P / IP68 however all of the openings would have to be properly sealed with an IP68 rated plug, gland or coupler. Min Qty: 1 Package Multiple: 1 | 126 |
|
$273.5900 / $341.9900 | Buy Now |