Part Details for NBBPC181610-KIT by L-com Inc
Overview of NBBPC181610-KIT by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBBPC181610-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8033
|
Newark | Enclosure, Weather Proof, Outdoor, Pc, Enclosure Type:Outdoor/Weatherproof, Enclosure Material:Polycarbonate, External Height - Metric:480.06Mm, External Width - Metric:426.72Mm, External Depth - Metric:287.02Mm, Ip Rating:Ip66 |L-Com NBBPC181610-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$449.9900 | Buy Now |
DISTI #
5073-NBBPC181610-KIT-ND
|
DigiKey | ENCL PC 18X16X10" W/BLANK ALUMIN Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$383.9488 / $398.9500 | Buy Now |
DISTI #
73606946
|
RS | 18x16x10 UL Listed Polycarbonate Weatherproof Outdoor IP66 NEMA 4X EnclosureKi- | L-com NBBPC181610-KIT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$449.9900 | RFQ |
|
Onlinecomponents.com | ENCL PC 18x16x10" w/BLANK ALUMINUM MNT PLATE BLK | 0 |
|
$400.9400 / $424.3600 | Buy Now |
DISTI #
NBBPC181610-KIT
|
L-com US | The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from High-Impact, UV Resistant Polycarbonate material that provides superior durability to impacts and ease of modification while maintaining minimum weight. It is well suited for high temperature or corrosive environments. The included wall mount brackets come uninstalled and bagged with their hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The lid features a non-metallic hinge system that allows for quick removal & can be reattached just as quickly without the need for any tools. The enclosure comes with a pair of stainless-steel latches with padlock eyes allowing you to secure the enclosure from tampering. The enclosure comes in black. This kit is ideal for custom applications, which may require special modifications to the enclosure and mounting plate. Mounting Plate The 0.10 inch thick blank aluminum mounting plate included with the NBBPC181610-KIT comes uninstalled and kitted with the enclosure so that you can modify or install as needed. The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33 *Note: Any holes or openings you might introduce must be properly sealed to maintain NEMA Type 4X / IP66 rating **Note: If all four of the optional lid screws are installed the enclosure can achieve NEMA 6P / IP68 however any holes or openings you may have added would have to be properly sealed with an IP68 rated plug, gland or coupler. Min Qty: 1 Package Multiple: 1 | 23 |
|
$359.9900 / $449.9900 | Buy Now |