Part Details for NBH-10-000-D by Cosel USA Inc
Overview of NBH-10-000-D by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBH-10-000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NBH-10-000-D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A DIN Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$57.1500 | Buy Now |
DISTI #
436-NBH-10-000-D
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 10A 5 uA/ 10 uA max RoHS: Compliant | 0 |
|
$51.9700 / $56.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.9900 | Buy Now |
Part Details for NBH-10-000-D
NBH-10-000-D CAD Models
NBH-10-000-D Part Data Attributes:
|
NBH-10-000-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBH-10-000-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 43 mm | |
High Pot | 4000 V | |
Leakage Current-Max | 0.01 mA | |
Length | 104 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |