Part Details for NBL20602S by KEMET Corporation
Overview of NBL20602S by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBL20602S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8615
|
Newark | Langevin Transducer, 20Mm, 60Khz, Sensing Range Min:-, Sensing Range Max:-, Beam Angle:-, Switching Frequency:-, External Diameter:-, Sensitivity (Db):-, Operating Temperature Min:-40°C, Operating Temperature Max:120°C Rohs Compliant: Yes |Kemet NBL20602S Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0000 | Buy Now |
DISTI #
399-19351-ND
|
DigiKey | ULTRASONIC SENSOR NBL 60KHZ 3.7W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15 In Stock |
|
$76.9250 / $78.6500 | Buy Now |
DISTI #
2266-NBL20602S-ND
|
DigiKey | ULTRASONIC SENSOR NBL 60KHZ 3.7W Min Qty: 1 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$129.7800 / $164.0600 | Buy Now |
DISTI #
80-NBL20602S
|
Mouser Electronics | Speakers & Transducers 3.7W 1250pF 60kHz 120C 40cm/S RoHS: Compliant | 6 |
|
$76.9200 / $78.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$112.2900 / $158.9100 | Buy Now |
DISTI #
KEMET NBL20602S
|
PEI Genesis | ULTRASONIC SENSOR | 7 |
|
Buy Now |