Part Details for NBP141004-40V by L-com Inc
Overview of NBP141004-40V by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBP141004-40V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8033
|
Newark | Encl Abs 14X10X4" W/Poe Vent |L-Com NBP141004-40V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$127.9600 / $145.5400 | Buy Now |
DISTI #
5073-NBP141004-40V-ND
|
DigiKey | ENCL ABS 14X10X4"" W/POE VENT Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$136.1324 / $146.0000 | Buy Now |
DISTI #
73602310
|
RS | 14x10x4 Inch Vented INDOOR Enclosure with PoE interface- | L-com NBP141004-40V Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9900 | RFQ |
|
Onlinecomponents.com | ENCL ABS 14x10x4"" w/PoE VENT | 0 |
|
$127.9300 / $160.5300 | Buy Now |
DISTI #
NBP141004-40V
|
L-com US | Secure your wireless equipment... Remote wireless equipment such as access points, routers and bridges often are more vulnerable to tampering and theft. This can disrupt and even cripple critical communications. A low cost solution for protecting and securing your wireless equipment is the NBP141004-40V. This rugged, molded composite enclosure is ideal for INDOOR applications requiring equipment convection cooling air. The compact size of this enclosure makes it ideal for locations with limited space requirements such as equipment closets or mobile applications. Also due to its size, the NBP141004-40V can be used where aesthetics are important, such as in offices and in public areas requiring HotSpots. Rugged INDOOR Enclosure The 10.5" x 9.5" x 4" (266 x 241 x 101 mm) compartment features an 802.3af compatible PoE interface with Cat 5 surge protection. Cable access to the inside of the enclosure is via three rubber cable glands located on the bottom. Equipment can be mounted inside the enclosure by using the included hook-and-loop tape. The raised lid features a continuous gasket and a quick release latch with provisions for a padlock. The enclosure material is molded UV stabilized ABS. Three gasketed mounting holes are provided inside the enclosure for easy installations. Min Qty: 1 Package Multiple: 1 | 3 |
|
$118.3900 / $147.9900 | Buy Now |