Part Details for NBSS121006-10F by L-com Inc
Overview of NBSS121006-10F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBSS121006-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8742
|
Newark | Enclosure, Weatherproof, Ss, Ip24/Nema3R, Enclosure Type:Outdoor/Weatherproof, Enclosure Material:304 Stainless Steel, External Height - Metric:342.9Mm, External Width - Metric:285.75Mm, External Depth - Metric:148.08Mm Rohs Compliant: Yes |L-Com NBSS121006-10F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$690.0000 | Buy Now |
DISTI #
5073-NBSS121006-10F-ND
|
DigiKey | ENCL SS 12X10X6" W/120VAC FAN MN Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$593.3410 / $611.7400 | Buy Now |
DISTI #
72041165
|
RS | Enclosure, 12x10x06, Weatherproof, IP24 3R, 120VAC Mount Plate | L-com NBSS121006-10F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$690.0000 | RFQ |
|
Onlinecomponents.com | ENCL SS 12x10x6" w/120VAC FAN MNT PLATE | 0 |
|
$614.7900 / $650.7100 | Buy Now |
DISTI #
77746808
|
Verical | NBSS121006-10F Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$621.0000 / $690.0000 | Buy Now |
DISTI #
NBSS121006-10F
|
L-com US | This L-com box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications, and they can ship on the same day. Constructed from 16ga. Brushed 304 Stainless Steel that provides superior protection against corrosion, chemicals and wet conditions. The enclosure is constructed with UV protected and impact resistant material to ensure protection in any environment. The lid includes two vents with installed rain guards and filters. The integrated welded mounting flange allows the enclosure to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can also be mounted to a wide range of pole diameters with one of our optional pole mounting hardware kits. The fully gasketed lid features a 316 stainless steel removable hinge pin that allows for quick removal & reattachment with only a pair of pliers. The enclosure comes with a 304 stainless steel latch with padlock eye allowing you to secure the enclosure from tampering. Mounting Plate The aluminum mounting plate included with the L-com NBSS121006-10F features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector. Cooling To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in cooling fan, internal temperatures can be better maintained. This model is ideal in Hot environments.The L-com NBSS121006-10F model includes a thermostat-controlled 6.8W fan. The high airflow, low noise fan used allows warm air to be actively pushed out while the lower vent passively pulls in outside air into the enclosure. Filters for both ports prevent foreign objects or debris from entering the enclosure. The fan turns on when the internal temperature rises to 120° F (49° C) ±5° and turns off at 90° F (32° C) ±10°. The cooling fan does not require the use of any of the AC outlets, leaving them all available for your equipment. The L-com HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30, & HGX-PMT33. Min Qty: 1 Package Multiple: 1 | 92 |
|
$621.0000 / $690.0000 | Buy Now |