Part Details for NBX-10924 by BUD Industries Inc
Overview of NBX-10924 by BUD Industries Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBX-10924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5548
|
Newark | Bracket Kit, Ul/Nema/Iec Plastic Box, Ss, Enclosure Material:Stainless Steel, External Height - Metric:55.9Mm, External Width - Metric:25Mm, For Use With:Ul/Nema/Iec Plastic Boxes, External Height - Imperial:2.2", Product Range:- Rohs Compliant: Yes |Bud Industries NBX-10924 Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 5 |
|
$7.6800 / $8.1600 | Buy Now |
DISTI #
NBX-10924-ND
|
DigiKey | KIT LARGE WALL MOUNTING BRACKET Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9000 | Buy Now |
DISTI #
563-NBX-10924
|
Mouser Electronics | Electrical Enclosure Accessories IP NEMA Hardware, Wall Mounting Bracket Kit 2.24 x 0.98 x 0.35" RoHS: Compliant | 400 |
|
$7.2900 / $7.5300 | Buy Now |
DISTI #
70147855
|
RS | Enclosure, Accsry, Wall Mtg Bracket Kit UL/NEMA/IEC, Stain Steel, Large, Screws Incl | Bud Industries NBX-10924 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Kit | 0 |
|
$7.4500 / $8.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5400 | Buy Now |
|
Onlinecomponents.com | Wall Mounting Bracket Kit RoHS: Compliant | 3068 Factory Stock |
|
$7.5100 / $9.9500 | Buy Now |
DISTI #
000000000002173371
|
Sager | Electrical Enclosure Accessories IP NEMA Hardware, Wall Mounting Bracket Kit 2.24 x 0.98 x 0.35 Min Qty: 10 | 3068 |
|
$7.1000 / $11.3000 | Buy Now |
DISTI #
4353661
|
element14 Asia-Pacific | BRACKET KIT, UL/NEMA/IEC PLASTIC BOX, SS RoHS: Compliant Min Qty: 1 Container: Pack | 5 |
|
$31.4479 | Buy Now |
DISTI #
1378997
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$8.7339 | Buy Now |
DISTI #
4353661
|
Farnell | BRACKET KIT, UL/NEMA/IEC PLASTIC BOX, SS RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Pack | 5 |
|
$8.4462 / $8.7725 | Buy Now |