Part Details for NC-1610T by Molex
Overview of NC-1610T by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NC-1610T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19160-0083
|
Interstate Connecting Components | CLOSED END CONNECTOR TAPED (N -1610T) | 12425 |
|
$0.1563 / $0.1976 | Buy Now |
Part Details for NC-1610T
NC-1610T CAD Models
NC-1610T Part Data Attributes
|
NC-1610T
Molex
Buy Now
Datasheet
|
Compare Parts:
NC-1610T
Molex
Wire Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |