Part Details for NC-381064-10-S1-9 by TE Connectivity
Overview of NC-381064-10-S1-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC-381064-10-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6828
|
Newark | Nc-381064-10-S1-9 |Te Connectivity NC-381064-10-S1-9 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
NC-381064-10-S1-9-ND
|
DigiKey | LABEL DIE-CUT 1.50" X 0.25" WHT Min Qty: 50000 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0835 | Buy Now |
DISTI #
650-NC-381064-10-S19
|
Mouser Electronics | Labels & Industrial Warning Signs NC-381064-10-S1-9 PRICE PER LABEL RoHS: Compliant | 30000 |
|
$0.0860 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Nylon Cloth White 38.1x6.4mm RoHS: Compliant |
13633 In Stock |
|
$0.0826 / $0.0984 | Buy Now |
DISTI #
79356531
|
Verical | Labels Thermal Transfer Printable Label Nylon Cloth White 38.1x6.4mm RoHS: Compliant Min Qty: 750 Package Multiple: 250 Date Code: 2238 | Americas - 13500 |
|
$0.1091 / $0.1279 | Buy Now |
DISTI #
A87942-000
|
TTI | Labels & Industrial Warning Signs NC-381064-10-S1-9 Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 60000 In Stock |
|
$0.0570 / $0.0740 | Buy Now |
DISTI #
RYCNC-381064-10-S1-9
|
Interstate Connecting Components | LABELS | 0 |
|
$0.0616 / $0.0772 | Buy Now |
DISTI #
000000000002277191
|
Sager | Labels & Industrial Warning Signs NC-381064-10-S1-9 PRICE PER LABEL Min Qty: 50000 | 0 |
|
$0.0420 / $0.0723 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Nylon Cloth White 38.1x6.4mm RoHS: Compliant |
13633 In Stock |
|
$0.0826 / $0.0984 | Buy Now |
Part Details for NC-381064-10-S1-9
NC-381064-10-S1-9 CAD Models
NC-381064-10-S1-9 Part Data Attributes
|
NC-381064-10-S1-9
TE Connectivity
Buy Now
|
Compare Parts:
NC-381064-10-S1-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |