Part Details for NC11A2800000G by Anytek Technology Corporation Ltd
Overview of NC11A2800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC11A2800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC11A2800000G-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 7.5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7049 | Buy Now |
DISTI #
72314819
|
RS | NC -7.5 -11P Grey , With Hook holder 180D/ Logo | Amphenol - Anytek NC11A2800000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 | RFQ |
DISTI #
ANYNC11A2800000G
|
Heilind Electronics | NC -7.5 -11P GREY WITH HOOK H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6420 / $1.3450 | Buy Now | |
DISTI #
ANYNC11A2800000G
|
Interstate Connecting Components | NC -7.5 -11P GREY WITH HOOK H | 0 |
|
Buy Now |