Part Details for NC2D-P-DC5V by Panasonic Electronic Components
Overview of NC2D-P-DC5V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC2D-P-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F412
|
Newark | Power Relay, 5Vdc, 5A, Dpdt, Pcb, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Contact Current:5A, Product Range:Nc Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic NC2D-P-DC5V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $17.9200 | Buy Now |
DISTI #
255-1396-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
907 In Stock |
|
$9.9125 / $12.6700 | Buy Now |
DISTI #
NC2D-P-DC5V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 5VDC PC Pins Through Hole Carton/Case (Alt: NC2D-P-DC5V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
$10.3552 / $13.5217 | Buy Now |
DISTI #
769-NC2D-P-DC5V
|
Mouser Electronics | General Purpose Relays 5A 5VDC DPDT VERTICAL PCB RoHS: Compliant | 0 |
|
$11.2600 / $12.6700 | Order Now |
DISTI #
V79:2366_17787130
|
Arrow Electronics | Power Relay 5VDC 5A DPDT(25.4x11.2)mm THT RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 | Americas - 167 |
|
$7.0400 / $7.3220 | Buy Now |
DISTI #
70618242
|
RS | RELAY GENERAL PURPOSE DPDT 5A 5V | Panasonic Electronic Components NC2D-P-DC5V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0000 | RFQ |
|
Future Electronics | NC Series 5 A DPDT 5 VDC Through Hole High Power Dual Contact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.5000 / $13.1200 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 5A DPDT(25.4x11.2)mm THT RoHS: Compliant | 0 |
|
$12.6000 / $16.4200 | Buy Now |
DISTI #
62303533
|
Verical | Power Relay 5VDC 5A DPDT(25.4x11.2)mm THT RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2115 | Americas - 167 |
|
$7.0400 / $7.3220 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$12.8700 | Buy Now |
Part Details for NC2D-P-DC5V
NC2D-P-DC5V CAD Models
NC2D-P-DC5V Part Data Attributes
|
NC2D-P-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC2D-P-DC5V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 25.4 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 69.4 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 25.4mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |