Part Details for NC3FAAH1-0 by Neutrik USA Inc
Overview of NC3FAAH1-0 by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC3FAAH1-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NC3FAAH-1-O
|
Mouser Electronics | XLR Connectors 3P FEMALE HORIZ PIN 1/GRD NO LATCH RoHS: Compliant | 258 |
|
$0.9200 / $2.1000 | Buy Now |
DISTI #
70548826
|
RS | XLR Receptacle, 3-Pin, Female, PCBH, Plastic/Gold, Latchless, AA Series | Neutrik NC3FAAH1-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.7500 | RFQ |
|
Onlinecomponents.com | AA Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - horizontal PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and RoHS: Compliant |
200 In Stock |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
NTR-NC3FAAH1-0
|
TME | Socket, XLR, female, PIN: 3, angled 90°, with push button, THT, 6A Min Qty: 5 | 0 |
|
$0.7500 / $1.0600 | RFQ |
|
CHIPMALL.COM LIMITED | XLR female socket Plugin Circular Connectors & Cable Connectors ROHS | 403 |
|
$0.8233 / $1.1757 | Buy Now |
|
LCSC | XLR female socket Plugin Circular Connectors Cable Connectors ROHS | 403 |
|
$0.8401 / $1.1997 | Buy Now |
|
Master Electronics | AA Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - horizontal PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and RoHS: Compliant |
200 In Stock |
|
$0.8200 / $1.0400 | Buy Now |
Part Details for NC3FAAH1-0
NC3FAAH1-0 CAD Models
NC3FAAH1-0 Part Data Attributes:
|
NC3FAAH1-0
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FAAH1-0
Neutrik USA Inc
SOCKET, XLR, PCB, HORIZONTAL, 3POLE; Connector type:XLR; Gender:Receptacle; Ways, No. of:3; Termination method:Solder; Mounting type:PC Board; Colour:Black; Current rating:6A; Depth, external:22.2mm; Flammability rating:UL94HB; RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Connector Type | XLR |