Part Details for NC3FAAH2-0 by Neutrik USA Inc
Overview of NC3FAAH2-0 by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC3FAAH2-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0635
|
Newark | Receptacle - Aa Series - Xlr 3 Pin - Female - Pcbh - Pin 1 Isolated - Ground Contact/Shell/Front Panel Connected - Plastic/Gold - Latchless Rohs Compliant: Yes |Neutrik NC3FAAH2-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4700 | Buy Now |
DISTI #
568-NC3FAAH-2-O
|
Mouser Electronics | XLR Connectors 3P FEMALE HORIZ NO LATCH RoHS: Compliant | 5022 |
|
$0.7920 / $1.0800 | Buy Now |
DISTI #
70548827
|
RS | XLR Receptacle, 3-Pin, Female, PCBH, Plastic/Gold, Latchless, AA Series | Neutrik NC3FAAH2-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 30 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | AA Series - 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front RoHS: Compliant |
1722 In Stock 2300 Factory Stock |
|
$0.8920 / $1.1240 | Buy Now |
DISTI #
78826222
|
Verical | Conn IP40 XLR Connector F 3Signal/1Ground POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1700 |
|
$1.3802 / $1.4834 | Buy Now |
DISTI #
66351016
|
Verical | Conn IP40 XLR Connector F 3Signal/1Ground POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2245 | Americas - 14 |
|
$0.8823 / $1.0459 | Buy Now |
|
Quest Components | 12 |
|
$1.7196 / $2.2928 | Buy Now | |
DISTI #
NTR-NC3FAAH2-0
|
TME | Socket, XLR, female, PIN: 3, angled 90°, with push button, THT, 6A Min Qty: 100 | 0 |
|
$0.8100 | RFQ |
|
Master Electronics | AA Series - 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front RoHS: Compliant |
1722 In Stock 2300 Factory Stock |
|
$0.8920 / $1.1240 | Buy Now |
Part Details for NC3FAAH2-0
NC3FAAH2-0 CAD Models
NC3FAAH2-0 Part Data Attributes:
|
NC3FAAH2-0
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FAAH2-0
Neutrik USA Inc
SOCKET, XLR, PCB, HORIZONTAL, 3POLE; Connector type:XLR; Gender:Receptacle; Ways, No. of:3; Termination method:Solder; Mounting type:PC Board; Colour:Black; Current rating:6A; Depth, external:22.2mm; Flammability rating:UL94HB; RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Connector Type | XLR |