Part Details for NC3FAH1 by Neutrik USA Inc
Overview of NC3FAH1 by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC3FAH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX3053
|
Newark | Xlr Audio Connector, Jack, 3, Panel Mount, Plastic Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC3FAH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4910 |
|
$0.9930 / $1.4400 | Buy Now |
DISTI #
91F3467
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Socket, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Product Range:A Series, Connector Colour:Black Rohs Compliant: Yes |Neutrik NC3FAH1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.3600 | Buy Now |
DISTI #
70088611
|
RS | XLR Receptacle, 1-Pin, Grounding, Mating Connector, A Series | Neutrik NC3FAH1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 |
|
$2.1300 / $2.8400 | Buy Now |
DISTI #
NEUNC3FAH1
|
Heilind Electronics | A-SERIES 3 PIN FEM. RECEPT. HO | Americas - 19 in Stock |
|
$1.7385 / $1.8834 | Buy Now |
|
Onlinecomponents.com | A Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - horizontal PCB mount The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest pack RoHS: Compliant |
6782 In Stock 9600 Factory Stock |
|
$1.5400 / $1.6600 | Buy Now |
DISTI #
65011893
|
Verical | Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 100 Package Multiple: 100 | Americas - 6700 |
|
$1.8866 / $2.3841 | Buy Now |
DISTI #
33117841
|
Verical | Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 74 Package Multiple: 74 | Americas - 74 |
|
$1.6746 | Buy Now |
DISTI #
NTR-NC3FAH1
|
TME | Socket, XLR, female, PIN: 3, angled 90°, with push button, THT, 6A Min Qty: 5 | 385 |
|
$1.1100 / $1.5800 | Buy Now |
DISTI #
NEUNC3FAH1
|
Interstate Connecting Components | A-SERIES 3 PIN FEM. RECEPT. HO | 6 |
|
$1.7385 / $1.8834 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 200 |
|
RFQ |