-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0003
|
Newark | B Series - 3 Pole Xlr Female Receptacle Vertical Mount, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Plating:-, Connector Body Material:Bronze Body, Product Range:- Rohs Compliant: Yes |Neutrik NC3FBV2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$2.7000 / $3.4900 | Buy Now |
DISTI #
568-NC3FBV-2
|
Mouser Electronics | XLR Connectors 3P XLR FEM JK 1&3SEP RoHS: Compliant | 0 |
|
$2.4400 / $3.4100 | Order Now |
DISTI #
70088401
|
RS | XLR Receptacle, 3-C, Uninsulated, Solder, Bronze, 6A, B Series | Neutrik NC3FBV2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $3.6300 | RFQ |
DISTI #
NEUNC3FBV2
|
Heilind Electronics | NEUNC3FBV-2 | Americas - 58 in Stock |
|
$3.0000 / $3.2500 | Buy Now |
|
Onlinecomponents.com | B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to RoHS: Compliant |
1697 In Stock 2600 Factory Stock |
|
$2.3200 / $3.0500 | Buy Now |
DISTI #
70325108
|
Verical | Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2310 | Americas - 1690 |
|
$2.9100 / $4.0397 | Buy Now |
DISTI #
NTR-NC3FBV2
|
TME | Socket, XLR, female, PIN: 3, straight, with push button, THT, silver Min Qty: 1 | 111 |
|
$2.2100 / $3.1500 | Buy Now |
DISTI #
NEUNC3FBV2
|
Interstate Connecting Components | NEUNC3FBV-2 | 19 |
|
$3.0000 / $3.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to RoHS: Compliant |
1697 In Stock 2600 Factory Stock |
|
$2.3200 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC3FBV2
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FBV2
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: IEC 61076-2-103, IP40 | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |