Part Details for NC3MXX-B by Neutrik USA Inc
Overview of NC3MXX-B by Neutrik USA Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NC3MXX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K3999
|
Newark | Connector, Xlr, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:Xx Series, Body Material:Zinc Rohs Compliant: Yes |Neutrik NC3MXX-B (Alternate Part Number: 7613187000362 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$4.1300 / $5.3600 | Buy Now |
DISTI #
97K6417
|
Newark | Xlr Audio Connector, Plug, 3, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC3MXX-B (Alternate Part Number: 7613187000362 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8454 |
|
$3.6400 / $4.6800 | Buy Now |
DISTI #
568-NC3MXX-B
|
Mouser Electronics | XLR Connectors 3P MALE CABLE CONN BLACK HOUSING RoHS: Compliant | 5925 |
|
$3.9900 / $5.7600 | Buy Now |
DISTI #
70088304
|
RS | XLR Connector, Plug 3-C, Cable Mount, Insulated, Solder, Brass, XX Series | Neutrik NC3MXX-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 152 |
|
$4.3000 / $5.9700 | Buy Now |
DISTI #
NEUNC3MXX-B
|
Heilind Electronics | Americas - 31 in Stock225 On Order |
|
$4.6000 / $4.8226 | Buy Now | |
|
Onlinecomponents.com | XX Series - 3 pole male cable connector with black metal housing and gold contacts The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea RoHS: Compliant |
891 In Stock 200 Factory Stock |
|
$3.8200 / $5.8800 | Buy Now |
DISTI #
52059983
|
Verical | Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1406 | Americas - 890 |
|
$4.7030 / $7.6463 | Buy Now |
DISTI #
62352144
|
Verical | Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Min Qty: 166 Package Multiple: 166 | Americas - 166 |
|
$5.4814 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
NTR-NC3MXXB
|
TME | Plug, XLR, male, PIN: 3, straight, for cable, soldering, 16A, 14AWG Min Qty: 1 | 262 |
|
$3.6400 / $4.6800 | Buy Now |
Part Details for NC3MXX-B
NC3MXX-B CAD Models
NC3MXX-B Part Data Attributes:
|
NC3MXX-B
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3MXX-B
Neutrik USA Inc
XLR Style Audio Connector; Number of Contacts:3; Contact Termination:Wire; Gender:Male; Body Material:Zinc; Contact Material:Brass; Contact Plating:Gold Over Nickel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Connector Type | XLR |