Part Details for NC3MXX-BAG by Neutrik USA Inc
Overview of NC3MXX-BAG by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NC3MXX-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4000
|
Newark | Connector, Xlr, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Xx Series, Contact Termination:Solderrohs Compliant: Yes |Neutrik NC3MXX-BAG (Alternate Part Number: 7613187000355 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$3.5400 / $4.5900 | Buy Now |
DISTI #
97K6418
|
Newark | Xlr Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3MXX-BAG (Alternate Part Number: 7613187000355 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1214 |
|
$3.3500 / $4.3000 | Buy Now |
DISTI #
568-NC3MXX-BAG
|
Mouser Electronics | XLR Connectors 3P MALE BLACK HOUSE SILVER CONTACTS RoHS: Compliant | 2181 |
|
$3.4600 / $5.1400 | Buy Now |
|
Onlinecomponents.com | XX Series - 3 pole male cable connector with black metal housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - RoHS: Compliant |
773 In Stock 27000 Factory Stock |
|
$3.5000 / $5.4300 | Buy Now |
DISTI #
NTR-NC3MXX-BAG
|
TME | Plug, XLR, male, PIN: 3, straight, for cable, soldering, 16A, 14AWG Min Qty: 1 | 10 |
|
$3.8100 / $5.4400 | Buy Now |
DISTI #
9991808
|
element14 Asia-Pacific | CONNECTOR, XLR, PLUG, FREE, 3WAY RoHS: Compliant Min Qty: 1 Container: Each | 1224 |
|
$3.8745 / $5.6689 | Buy Now |
DISTI #
9991808
|
Farnell | CONNECTOR, XLR, PLUG, FREE, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1224 |
|
$4.0230 / $5.2099 | Buy Now |
|
Master Electronics | XX Series - 3 pole male cable connector with black metal housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - RoHS: Compliant |
773 In Stock 27000 Factory Stock |
|
$3.5000 / $5.4300 | Buy Now |
Part Details for NC3MXX-BAG
NC3MXX-BAG CAD Models
NC3MXX-BAG Part Data Attributes
|
NC3MXX-BAG
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3MXX-BAG
Neutrik USA Inc
XLR 3PIN CONNECTOR MALE NEUTRIK XX-SERIES BLK/SILVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Connector Type | XLR |