Part Details for NC4D-DC24V by Panasonic Electronic Components
Overview of NC4D-DC24V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC4D-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3262
|
Newark | Power Relay, 4Pdt, 24Vdc, 4A, Plug-In, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Nc Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Plug In Rohs Compliant: Yes |Panasonic NC4D-DC24V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $18.1300 | Buy Now |
DISTI #
255-2826-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
769 In Stock |
|
$11.6875 / $14.9400 | Buy Now |
DISTI #
NC4D-DC24V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 24VDC Quick Connect Carton/Case (Alt: NC4D-DC24V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
$11.9680 / $15.6377 | Buy Now |
DISTI #
769-NC4D-DC24V
|
Mouser Electronics | General Purpose Relays 5A 24VDC 4PDT VERTICAL PLUG-IN RoHS: Compliant | 34 |
|
$13.1500 / $14.9400 | Buy Now |
DISTI #
74613934
|
RS | Industrial Power RelayNC Relay | Panasonic Electronic Components NC4D-DC24V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5800 | RFQ |
|
Future Electronics | NC Series 5 A 4PDT 24 VDC Socket Mount High Power Dual Contact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$14.4400 / $15.1600 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 4A 4PDT(38.1x11.2x27.8)mm Socket RoHS: Compliant |
40 In Stock |
|
$12.4500 / $18.9900 | Buy Now |
DISTI #
79929518
|
Verical | Power Relay 24VDC 4A 4PDT(38.1x11.2x27.8)mm Socket RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2404 | Americas - 38 |
|
$22.7616 / $24.4716 | Buy Now |
DISTI #
NC4D-DC24V
|
TTI | General Purpose Relays 5A 24VDC 4PDT VERTICAL PLUG-IN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$12.0000 / $13.1400 | Buy Now |
|
Chip1Cloud | RELAY GEN PURPOSE 4PDT 5A 24V | 2000 |
|
RFQ |
Part Details for NC4D-DC24V
NC4D-DC24V CAD Models
NC4D-DC24V Part Data Attributes:
|
NC4D-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC4D-DC24V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.03A (Coil), 24VDC (Coil), 720mW (Coil), DC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 38.1 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 38.1mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |