Part Details for NC5FX-HD by Neutrik USA Inc
Overview of NC5FX-HD by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NC5FX-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NC5FX-HD
|
Mouser Electronics | XLR Connectors Cable end 5 pin F X-HD, stainless/gold RoHS: Compliant | 173 |
|
$18.8600 / $25.4600 | Buy Now |
DISTI #
70088447
|
RS | XLR Chassis Connector, Heavy Duty, 5-Pole Female, Stainless/Gold, X-HD Series | Neutrik NC5FX-HD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$19.0300 / $26.4300 | Buy Now |
|
Onlinecomponents.com | X-HD Series - 5 pole female cable connector - "heavy duty" - all metal design - gold contacts The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by mating with related RoHS: Compliant |
92 In Stock |
|
$18.3100 / $27.6800 | Buy Now |
DISTI #
NTR-NC5FX-HD
|
TME | Plug, XLR, female, PIN: 5, straight, for cable, zinc die-cast, X Min Qty: 1 | 0 |
|
$15.9700 / $22.8100 | RFQ |
|
Master Electronics | X-HD Series - 5 pole female cable connector - "heavy duty" - all metal design - gold contacts The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by mating with related RoHS: Compliant |
92 In Stock |
|
$18.3100 / $27.6800 | Buy Now |
Part Details for NC5FX-HD
NC5FX-HD CAD Models
NC5FX-HD Part Data Attributes
|
NC5FX-HD
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC5FX-HD
Neutrik USA Inc
Audio/RCA Connector, 5 Pole(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: IEC 61076-2-103 | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |