-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Xlr,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2265
|
Newark | Receptacle B Series 5 Pin M - Pcbv - Pin 1 & Grd Sep - Black Rohs Compliant: Yes |Neutrik NC5MBV-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $8.5200 | Buy Now |
DISTI #
568-NC5MBV-B
|
Mouser Electronics | XLR Connectors 5P M RECEPT B SER PCBV PN 1 GRD SEP BK RoHS: Compliant | 56 |
|
$5.7600 / $7.5500 | Buy Now |
DISTI #
70549029
|
RS | Receptacle B series 5 pin M - PCBV - Pin 1 & grd sep - black | Neutrik NC5MBV-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3000 / $6.6200 | RFQ |
|
Onlinecomponents.com | B Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - black chrome shell Same as A series with exception of a metal mounting flange featuring continuous circumferentia RoHS: Compliant |
86 In Stock 700 Factory Stock |
|
$6.7300 / $13.5700 | Buy Now |
DISTI #
NTR-NC5MBV-B
|
TME | Socket, XLR, male, PIN: 5, angled 90°, THT, silver, 3A, 19.8x19.8mm Min Qty: 1 | 0 |
|
$4.1000 / $5.8500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics | B Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - black chrome shell Same as A series with exception of a metal mounting flange featuring continuous circumferentia RoHS: Compliant |
86 In Stock 700 Factory Stock |
|
$6.7300 / $13.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy